
NOII5SC1300A-QDC | |
|---|---|
DigiKey Part Number | NOII5SC1300A-QDC-ND |
Manufacturer | |
Manufacturer Product Number | NOII5SC1300A-QDC |
Description | SENSOR IMAGE COLOR CMOS 84-LCC |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 1024V 6.7µm x 6.7µm 84-LCC (18x18) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 6.7µm x 6.7µm | |
Active Pixel Array | 1280H x 1024V | |
Frames per Second | 27.0 | |
Voltage - Supply | 3V ~ 4.5V | |
Package / Case | 84-LCC | |
Supplier Device Package | 84-LCC (18x18) | |
Operating Temperature | -30°C ~ 65°C (TJ) | |
Base Product Number |

