
NOII5FM1300A-QDC | |
|---|---|
DigiKey Part Number | NOII5FM1300A-QDC-ND |
Manufacturer | |
Manufacturer Product Number | NOII5FM1300A-QDC |
Description | SENSOR IMAGE 1.3MP CMOS 84-LCC |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 1024V 6.7µm x 6.7µm 84-LCC (18x18) |
Category | Frames per Second 27.0 |
Manufacturer onsemi | Voltage - Supply 3V ~ 4.5V |
Packaging Tray | Package / Case 84-LCC |
Part Status Obsolete | Supplier Device Package 84-LCC (18x18) |
Type CMOS | Operating Temperature -30°C ~ 65°C (TJ) |
Pixel Size 6.7µm x 6.7µm | Base Product Number |
Active Pixel Array 1280H x 1024V |

