
NMC87C257VE150 | |
|---|---|
DigiKey Part Number | NMC87C257VE150-ND |
Manufacturer | |
Manufacturer Product Number | NMC87C257VE150 |
Description | IC EPROM 256MBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 256Mbit Parallel 150 ns 32-PLCC (14x11.46) |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PLCC (14x11.46) |
Memory Size | Base Product Number |

