NM93C56LZN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39760 €
Datasheet

Similar


Microchip Technology
In Stock: 319
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39760 €
Datasheet

Similar


Microchip Technology
In Stock: 1.560
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 79
Unit Price: 0,36000 €
Datasheet
EEPROM Memory IC 2Kbit Microwire 250 kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NM93C56LZN

DigiKey Part Number
NM93C56LZN-ND
Manufacturer
Manufacturer Product Number
NM93C56LZN
Description
IC EEPROM 2KBIT MICROWIRE 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 250 kHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
NM93C56LZN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
Microwire
Clock Frequency
250 kHz
Write Cycle Time - Word, Page
15ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes