Similar
Similar
Similar

NM93C56EN | |
|---|---|
DigiKey Part Number | NM93C56EN-ND |
Manufacturer | |
Manufacturer Product Number | NM93C56EN |
Description | IC EEPROM 2KBIT MICROWIRE 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 1 MHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | NM93C56EN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIP |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C56B-E/P | Microchip Technology | 0 | 93C56B-E/P-ND | 0,39580 € | Similar |
| 93C56B-I/P | Microchip Technology | 266 | 93C56B-I/P-ND | 0,36000 € | Similar |
| 93LC56B-I/P | Microchip Technology | 1.498 | 93LC56B-I/P-ND | 0,36000 € | Similar |


