EPROM - UV Memory IC 128Kbit Parallel 200 ns 28-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NM27C128Q200

DigiKey Part Number
NM27C128Q200-ND
Manufacturer
Manufacturer Product Number
NM27C128Q200
Description
IC EPROM 128KBIT PARALLEL 28CDIP
Customer Reference
Detailed Description
EPROM - UV Memory IC 128Kbit Parallel 200 ns 28-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - UV
Memory Size
Memory Organization
16K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
200 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.