
Category | Memory Organization 16K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 120 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - UV | Supplier Device Package 28-CDIP |
Memory Size | Base Product Number |

