Similar

NM25C04M8 | |
|---|---|
DigiKey Part Number | NM25C04M8-ND |
Manufacturer | |
Manufacturer Product Number | NM25C04M8 |
Description | IC EEPROM 4KBIT SPI 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 1 MHz 8-SOIC |
Category | Memory Interface SPI |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC040/SN | Microchip Technology | 125 | 25LC040/SN-ND | 0,58000 € | Similar |


