Similar

NM24C09N | |
|---|---|
DigiKey Part Number | NM24C09N-ND |
Manufacturer | |
Manufacturer Product Number | NM24C09N |
Description | IC EEPROM 8KBIT I2C 100KHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 100 kHz 3.5 µs 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | NM24C09N Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 100 kHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Access Time 3.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DIP |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC08B-I/P | Microchip Technology | 544 | 24LC08B-I/P-ND | 0,40000 € | Similar |


