NM24C02EM8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 7.392
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.300
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,08396 €
Datasheet
EEPROM Memory IC 2Kbit I2C 100 kHz 3.5 µs 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NM24C02EM8

DigiKey Part Number
NM24C02EM8-ND
Manufacturer
Manufacturer Product Number
NM24C02EM8
Description
IC EEPROM 2KBIT I2C 100KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 100 kHz 3.5 µs 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NM24C02EM8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
100 kHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Access Time
3.5 µs
DigiKey Programmable
Not Verified
Voltage - Supply
4.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA025E48T-I/SNMicrochip Technology7.39224AA025E48T-I/SNCT-ND0,34000 €Similar
24AA02T-I/SNMicrochip Technology3.30024AA02T-I/SNCT-ND0,27000 €Similar
24LC02B-I/SNMicrochip Technology024LC02B-I/SN-ND0,25000 €Similar
FT24C02A-USR-BFremont Micro Devices Ltd01219-1000-ND0,08396 €Similar
Obsolete
This product is no longer manufactured. View Substitutes