Similar

NLX3G16EMUTCG | |
|---|---|
DigiKey Part Number | NLX3G16EMUTCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLX3G16EMUTCG |
Description | IC BUFF 1.65V 8-UDFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-UDFN (1.6x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLX3G16EMUTCG Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-UFDFN |
Number of Elements 3 | Supplier Device Package 8-UDFN (1.6x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G34GS,115 | Nexperia USA Inc. | 5.800 | 1727-8088-1-ND | 0,31000 € | Similar |


