Inverter IC 2 Channel 6-ULLGA (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX2GU04AMX1TCG

DigiKey Part Number
NLX2GU04AMX1TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLX2GU04AMX1TCG
Description
IC INVERTER 2CH 2-INP 6ULLGA
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-ULLGA (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLX2GU04AMX1TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
16mA, 16mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
5.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-ULLGA (1.45x1)
Package / Case
6-XFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 150.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

150.000In Stock
Ships from Rochester Electronics, LLC