
NLX2G66DMUTCG | |
|---|---|
DigiKey Part Number | 488-NLX2G66DMUTCGTR-ND - Tape & Reel (TR) 488-NLX2G66DMUTCGCT-ND - Cut Tape (CT) 488-NLX2G66DMUTCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLX2G66DMUTCG |
Description | IC SWITCH SPST-NOX2 5.5OHM 8UDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 5.5Ohm 8-UDFN (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLX2G66DMUTCG Models |
Category | Switch Time (Ton, Toff) (Max) 4.9ns, 6ns |
Manufacturer onsemi | -3db Bandwidth 270MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 5.5Ohm | Package / Case 8-UFDFN |
Channel-to-Channel Matching (ΔRon) 4.5Ohm | Supplier Device Package 8-UDFN (1.95x1) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLX2G66DMUTAG | onsemi | 580.445 | NLX2G66DMUTAGOSCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36720 € | 9,18 € |
| 100 | 0,32070 € | 32,07 € |
| 250 | 0,29868 € | 74,67 € |
| 500 | 0,28540 € | 142,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

