Similar

NLX2G07MUTCG | |
|---|---|
DigiKey Part Number | NLX2G07MUTCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLX2G07MUTCG |
Description | IC BUFF 1.65V 6-UDFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLX2G07MUTCG Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-UDFN (1.2x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G07GS,132 | Nexperia USA Inc. | 14.335 | 1727-74LVC2G07GS,132CT-ND | 0,18000 € | Similar |


