Configurable Multiple Function Configurable 1 Circuit 3 Input 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX1G97MUTCG

DigiKey Part Number
NLX1G97MUTCGOSTR-ND - Tape & Reel (TR)
NLX1G97MUTCGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLX1G97MUTCG
Description
IC MF CFG 1-CIR 3-IN 6UDFN
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLX1G97MUTCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.972
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13800 €1,38 €
250,12240 €3,06 €
1000,10440 €10,44 €
2500,09592 €23,98 €
5000,09086 €45,43 €
1.0000,08667 €86,67 €
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €