MFR Recommended

NLX1G74MUTCG | |
|---|---|
DigiKey Part Number | NLX1G74MUTCGOSCT-ND - Cut Tape (CT) NLX1G74MUTCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLX1G74MUTCG |
Description | IC FF D-TYPE SINGLE 1BIT 8UQFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | NLX1G74MUTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.6x1.6) | |
Package / Case | 8-UFQFN | |
Base Product Number |












