Image for NLX1G125FCT1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX1G125FCT1G

DigiKey Part Number
NLX1G125FCT1G-ND
Manufacturer
Manufacturer Product Number
NLX1G125FCT1G
Description
IC BUFF 1.65V 5-FLIPCHIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-FlipChip (0.9x1.4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
onsemi
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tray
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-XFBGA, FCBGA
Number of Elements
1
Supplier Device Package
5-FlipChip (0.9x1.4)
Number of Bits per Element
1
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable