Similar

NLVX1G11AMUTCG | |
|---|---|
DigiKey Part Number | 488-NLVX1G11AMUTCGTR-ND - Tape & Reel (TR) 488-NLVX1G11AMUTCGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLVX1G11AMUTCG |
Description | IC GATE AND 1CH 3-INP 6UDFN |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-UDFN (1.45x1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.1V ~ 0.55V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |


