Similar

NLVVHC4053DTR2G | |
|---|---|
DigiKey Part Number | 488-NLVVHC4053DTR2GCT-ND - Cut Tape (CT) 488-NLVVHC4053DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC4053DTR2G |
Description | IC SWITCH SPDTX3 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLVVHC4053DTR2G Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 120MHz |
Packaging Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 50pF |
Part Status Last Time Buy | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC4053DTR2G | onsemi | 0 | MC74VHC4053DTR2GOSCT-ND | 0,00000 € | Similar |


