Similar

NLVVHC1GT125DF2 | |
|---|---|
DigiKey Part Number | NLVVHC1GT125DF2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLVVHC1GT125DF2 |
Description | IC BUFF 3V/5.5V SC-88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Output Type 3-State | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G125GW-Q10H | Nexperia USA Inc. | 1.872 | 1727-74AHCT1G125GW-Q10HCT-ND | 0,09000 € | Similar |


