
NLVVHC1GT04DFT2 | |
|---|---|
DigiKey Part Number | 2156-NLVVHC1GT04DFT2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NLVVHC1GT04DFT2 |
Description | IC BUFFER/LEVEL SHIFTER SC-88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,17212 € | 260,59 € |
| Unit Price without VAT: | 0,17212 € |
|---|---|
| Unit Price with VAT: | 0,20482 € |

