
NLVVHC1G66DFT2G | |
|---|---|
DigiKey Part Number | 488-NLVVHC1G66DFT2G-ND |
Manufacturer | |
Manufacturer Product Number | NLVVHC1G66DFT2G |
Description | NLVVHC1G66DFT2G |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 40Ohm SC-88A (SC-70-5/SOT-353) |
Category | -3db Bandwidth 180MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 4pF |
Packaging Bulk | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 40Ohm | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |

