Parametric Equivalent
Parametric Equivalent

NLVVHC1G32DFT2G | |
|---|---|
DigiKey Part Number | NLVVHC1G32DFT2GOSTR-ND - Tape & Reel (TR) NLVVHC1G32DFT2GOSCT-ND - Cut Tape (CT) NLVVHC1G32DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC1G32DFT2G |
Description | IC GATE OR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLVVHC1G32DFT2G Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G32DFT1G-Q | onsemi | 7.593 | 488-MC74VHC1G32DFT1G-QCT-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1G32DFT2G-Q | onsemi | 25.069 | 488-MC74VHC1G32DFT2G-QCT-ND | 0,08000 € | Parametric Equivalent |




