Similar

NLVVHC1G05DFT1G | |
|---|---|
DigiKey Part Number | NLVVHC1G05DFT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLVVHC1G05DFT1G |
Description | IC INVERTER 1CH 1-INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLVVHC1G05DFT1G Models |
Category | Current - Output High, Low -, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G06GW,125 | Nexperia USA Inc. | 4.391 | 1727-3178-1-ND | 0,14000 € | Similar |


