
NLVHC4052ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLVHC4052ADTR2GTR-ND - Tape & Reel (TR) 488-NLVHC4052ADTR2GCT-ND - Cut Tape (CT) 488-NLVHC4052ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHC4052ADTR2G |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLVHC4052ADTR2G Models |
Category | -3db Bandwidth 80MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 130pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SP4T | Grade Automotive |
Multiplexer/Demultiplexer Circuit 4:1 | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |

