NLVHC4020ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.774
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.363
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.360
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.487
Unit Price: 0,18072 €
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHC4020ADTR2

DigiKey Part Number
NLVHC4020ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVHC4020ADTR2
Description
IC BINARY COUNTER 14BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLVHC4020ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes