NLVHC259ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,16066 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 11.368
Unit Price: 0,31000 €
Datasheet
MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

NLVHC259ADR2G

DigiKey Part Number
NLVHC259ADR2GOSTR-ND - Tape & Reel (TR)
NLVHC259ADR2GOSCT-ND - Cut Tape (CT)
NLVHC259ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHC259ADR2G
Description
IC D-TYPE ADDR 1:8 16-SOIC
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLVHC259ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
25ns
Current - Output High, Low
5.2mA, 5.2mA
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes