
NLVAST4599DTT1G | |
|---|---|
DigiKey Part Number | NLVAST4599DTT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLVAST4599DTT1G |
Description | IC SWITCH SPDT X 1 25OHM 6TSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 25Ohm 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLVAST4599DTT1G Models |
Category | -3db Bandwidth 200MHz |
Manufacturer onsemi | Charge Injection 3pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 25Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Supplier Device Package 6-TSOP |
Switch Time (Ton, Toff) (Max) 14ns, 8ns | Base Product Number |

