NLVAS4599DFT2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.140
Unit Price: 2,58000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.000
Unit Price: 0,36000 €
Datasheet
1 Circuit IC Switch 2:1 25Ohm SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 2:1 25Ohm SC-88/SC70-6/SOT-363
SOT-363

NLVAS4599DFT2

DigiKey Part Number
NLVAS4599DFT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVAS4599DFT2
Description
IC SWITCH SPDTX1 25OHM SC88
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 25Ohm SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NLVAS4599DFT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 8ns
-3db Bandwidth
220MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23.230 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23.230In Stock
Ships from Rochester Electronics, LLC