
NLVAS1053USG | |
|---|---|
DigiKey Part Number | 488-NLVAS1053USGTR-ND - Tape & Reel (TR) 488-NLVAS1053USGCT-ND - Cut Tape (CT) 488-NLVAS1053USGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVAS1053USG |
Description | IC SWITCH SPDT X 1 16OHM |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 16Ohm |
EDA/CAD Models | NLVAS1053USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 16Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 8ns, 8ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

