
NLV74VHCT32ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74VHCT32ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74VHCT32ADTR2GCT-ND - Cut Tape (CT) 488-NLV74VHCT32ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHCT32ADTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHCT32ADTR2G Models |
Category | Input Logic Level - Low 0.53V ~ 0.8V |
Mfr | Input Logic Level - High 1.4V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,41840 € | 10,46 € |
| 100 | 0,32080 € | 32,08 € |
| 250 | 0,27264 € | 68,16 € |
| 500 | 0,24304 € | 121,52 € |
| 1.000 | 0,21824 € | 218,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17293 € | 432,32 € |
| 5.000 | 0,16801 € | 840,05 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

