
NLV74VHCT14ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74VHCT14ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74VHCT14ADTR2GCT-ND - Cut Tape (CT) 488-NLV74VHCT14ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHCT14ADTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 9.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25720 € | 6,43 € |
| 100 | 0,22300 € | 22,30 € |
| 250 | 0,20684 € | 51,71 € |
| 500 | 0,19710 € | 98,55 € |
| 1.000 | 0,18907 € | 189,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19914 € | 497,85 € |
| 5.000 | 0,18214 € | 910,70 € |
| 7.500 | 0,17350 € | 1.301,25 € |
| 12.500 | 0,16382 € | 2.047,75 € |
| 17.500 | 0,15810 € | 2.766,75 € |
| 25.000 | 0,15547 € | 3.886,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

