NLV74VHC1GT32DTT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4.265
Unit Price: 0,09000 €
Datasheet
5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

NLV74VHC1GT32DTT1G

DigiKey Part Number
NLV74VHC1GT32DTT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV74VHC1GT32DTT1G
Description
IC GATE OR 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.53V ~ 0.8V
Input Logic Level - High
1.4V ~ 2V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 89.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

89.000In Stock
Ships from Rochester Electronics, LLC