14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHC125DTR2G

DigiKey Part Number
488-NLV74VHC125DTR2GTR-ND - Tape & Reel (TR)
488-NLV74VHC125DTR2GCT-ND - Cut Tape (CT)
488-NLV74VHC125DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHC125DTR2G
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74VHC125DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20610 €515,25 €
5.0000,18862 €943,10 €
7.5000,17974 €1.348,05 €
12.5000,16980 €2.122,50 €
17.5000,16392 €2.868,60 €
25.0000,16216 €4.054,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20610 €
Unit Price with VAT:0,24526 €