NLV74LCX373DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 775
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 518
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 14.414
Unit Price: 0,43184 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.362
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.890
Unit Price: 1,11000 €
Datasheet
MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74LCX373DTR2G

DigiKey Part Number
488-NLV74LCX373DTR2GTR-ND - Tape & Reel (TR)
488-NLV74LCX373DTR2GCT-ND - Cut Tape (CT)
488-NLV74LCX373DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74LCX373DTR2G
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74LCX373DTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.414 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14.414In Stock
Ships from Rochester Electronics, LLC