
NLV74LCX04DTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74LCX04DTR2GTR-ND - Tape & Reel (TR) 488-NLV74LCX04DTR2GCT-ND - Cut Tape (CT) 488-NLV74LCX04DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74LCX04DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74LCX04DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21034 € | 525,85 € |
| 5.000 | 0,19257 € | 962,85 € |
| 7.500 | 0,18355 € | 1.376,62 € |
| 12.500 | 0,17344 € | 2.168,00 € |
| 17.500 | 0,16747 € | 2.930,72 € |
| 25.000 | 0,16626 € | 4.156,50 € |
| Unit Price without VAT: | 0,21034 € |
|---|---|
| Unit Price with VAT: | 0,25030 € |

