
NLV74HCT574ADWRG | |
|---|---|
DigiKey Part Number | 488-NLV74HCT574ADWRGTR-ND - Tape & Reel (TR) 488-NLV74HCT574ADWRGCT-ND - Cut Tape (CT) 488-NLV74HCT574ADWRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HCT574ADWRG |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30651 € | 306,51 € |
| 2.000 | 0,27910 € | 558,20 € |
| 3.000 | 0,26517 € | 795,51 € |
| 5.000 | 0,24957 € | 1.247,85 € |
| 7.000 | 0,24034 € | 1.682,38 € |
| 10.000 | 0,23140 € | 2.314,00 € |
| 25.000 | 0,22672 € | 5.668,00 € |
| Unit Price without VAT: | 0,30651 € |
|---|---|
| Unit Price with VAT: | 0,36475 € |

