D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HCT573ADWRG

DigiKey Part Number
488-NLV74HCT573ADWRG-ND
Manufacturer
Manufacturer Product Number
NLV74HCT573ADWRG
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Independent Circuits
1
Mfr
Current - Output High, Low
6mA, 6mA
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Grade
Automotive
Logic Type
D-Type Transparent Latch
Qualification
AEC-Q100
Circuit
8:8
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Package / Case
20-SOIC (0.295", 7.50mm Width)
Voltage - Supply
4.5V ~ 5.5V
Supplier Device Package
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.