NLV74HCT366ADTRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.504
Unit Price: 0,51000 €
Datasheet
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HCT366ADTRG

DigiKey Part Number
488-NLV74HCT366ADTRGTR-ND - Tape & Reel (TR)
488-NLV74HCT366ADTRGCT-ND - Cut Tape (CT)
488-NLV74HCT366ADTRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HCT366ADTRG
Description
IC BUFFER INVERTING 6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37.450 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37.450In Stock
Ships from Rochester Electronics, LLC