NLV74HC595AMNTWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.707
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC595AMNTWG

DigiKey Part Number
488-NLV74HC595AMNTWG-ND
Manufacturer
Manufacturer Product Number
NLV74HC595AMNTWG
Description
IC SR TRI-STATE 8BIT 16-QFN
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-QFN (2.5x3.5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes