MFR Recommended
Similar

NLV74HC595AADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC595AADTR2G-ND |
Manufacturer | |
Manufacturer Product Number | NLV74HC595AADTR2G |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC595ADTR2G-Q | onsemi | 61 | 488-MC74HC595ADTR2G-QCT-ND | 0,37000 € | MFR Recommended |
| 74HC595PW-Q100,118 | Nexperia USA Inc. | 7 | 1727-1012-1-ND | 0,24000 € | Similar |



