
NLV74HC573ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC573ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC573ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC573ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC573ADTR2G |
Description | IC D-TYPE TRANSP 1:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC573ADTR2G Models |
Category | Delay Time - Propagation 26ns |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 1:8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 6V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC573ADTR2G-Q | onsemi | 0 | 488-MC74HC573ADTR2G-QCT-ND | 0,24947 € | MFR Recommended |
| 74HC573PW-Q100,118 | Nexperia USA Inc. | 4.640 | 1727-1458-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29087 € | 727,18 € |
| 5.000 | 0,26804 € | 1.340,20 € |
| 7.500 | 0,25646 € | 1.923,45 € |
| 12.500 | 0,24753 € | 3.094,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39360 € | 9,84 € |
| 100 | 0,34460 € | 34,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

