NLV74HC541ADWR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 345
Unit Price: 1,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.000
Unit Price: 0,48000 €
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC541ADWR2G

DigiKey Part Number
NLV74HC541ADWR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV74HC541ADWR2G
Description
IC BUFFER NON-INVERT 6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC541ADWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes