3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
MC14046BDWG

NLV74HC4053ADWRG

DigiKey Part Number
488-NLV74HC4053ADWRGCT-ND - Cut Tape (CT)
488-NLV74HC4053ADWRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC4053ADWRG
Description
IC SWITCH SPDT X 3 100OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC4053ADWRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
120MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 17.07.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,50300 €5,03 €
250,45280 €11,32 €
1000,39730 €39,73 €
2500,37096 €92,74 €
5000,35508 €177,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €