


NLV74HC4052ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC4052ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC4052ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC4052ADR2G |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC4052ADR2G Models |
Category | -3db Bandwidth 95MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 80pF |
Packaging Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Last Time Buy | Crosstalk -60dB @ 1MHz |
Switch Circuit SP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 10Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2V ~ 6V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,26160 € | 6,54 € |
| 100 | 0,22730 € | 22,73 € |
| 250 | 0,21092 € | 52,73 € |
| 500 | 0,20102 € | 100,51 € |
| 1.000 | 0,19287 € | 192,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,26160 € | 6,54 € |
| 100 | 0,22730 € | 22,73 € |
| 250 | 0,21092 € | 52,73 € |
| 500 | 0,20102 € | 100,51 € |
| 1.000 | 0,19567 € | 195,67 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

