NLV74HC273ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 0,18664 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.946
Unit Price: 0,36000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC273ADTR2G

DigiKey Part Number
488-NLV74HC273ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HC273ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HC273ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC273ADTR2G
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC273ADTR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
25ns @ 6V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
35 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC273ADTR2G-Qonsemi0488-MC74HC273ADTR2G-QTR-ND0,18664 €MFR Recommended
74HC273PW-Q100JNexperia USA Inc.1.9461727-74HC273PW-Q100JCT-ND0,36000 €Similar
Obsolete
Marketplace Stock: 21.199 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.500In Stock
Ships from Flip Electronics
8.699In Stock
Ships from Rochester Electronics, LLC