MFR Recommended
Similar

NLV74HC245ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC245ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC245ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC245ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC245ADTR2G |
Description | IC TXRX 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC245ADTR2G Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC245ADTR2G-Q | onsemi | 0 | 488-MC74HC245ADTR2G-QTR-ND | 0,19345 € | MFR Recommended |
| 74HC245PW-Q100J | Nexperia USA Inc. | 1.861 | 1727-74HC245PW-Q100JCT-ND | 0,35000 € | Similar |



