MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLV74HC240ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC240ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC240ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC240ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC240ADTR2G |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC240ADTR2G-Q | onsemi | 0 | 488-MC74HC240ADTR2G-QCT-ND | 0,24632 € | MFR Recommended |
| MM74HC240MTCX | onsemi | 1.578 | MM74HC240MTCXCT-ND | 0,52000 € | Similar |
| 74HC240PW,118 | Nexperia USA Inc. | 0 | 1727-6587-1-ND | 0,34000 € | Similar |
| 74HC240PW-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC240PW-Q100,118TR-ND | 0,18821 € | Similar |
| SN74HC240DBR | Texas Instruments | 1.627 | 296-49895-1-ND | 0,47000 € | Similar |






