Similar

NLV74HC139ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC139ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC139ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC139ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC139ADTR2G |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC139ADTR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC139PW-Q100J | Nexperia USA Inc. | 1.975 | 1727-74HC139PW-Q100JCT-ND | 0,38000 € | Similar |


