Similar

NLV74HC03ADR2G | |
|---|---|
DigiKey Part Number | NLV74HC03ADR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV74HC03ADR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC03ADR2G Models |
Category | Current - Output High, Low -, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC03D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC03D-Q100JTR-ND | 0,12552 € | Similar |


